
600L7R5BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L7R5BT200T4KTR-ND - Tape & Reel (TR) 478-600L7R5BT200T4KCT-ND - Cut Tape (CT) 478-600L7R5BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L7R5BT200T4K |
Description | CAP CER 7.5PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L7R5BT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 30,82500 Kč | 308,25 Kč |
| 50 | 25,00020 Kč | 1 250,01 Kč |
| 100 | 23,19860 Kč | 2 319,86 Kč |
| 500 | 20,15430 Kč | 10 077,15 Kč |
| 1 000 | 19,21170 Kč | 19 211,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,79670 Kč | 71 186,80 Kč |
| 8 000 | 17,27038 Kč | 138 163,04 Kč |
| 12 000 | 17,00656 Kč | 204 078,72 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

