
600L4R7BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L4R7BT200T4KTR-ND - Tape & Reel (TR) 478-600L4R7BT200T4KCT-ND - Cut Tape (CT) 478-600L4R7BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L4R7BT200T4K |
Description | CAP CER 4.7PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L4R7BT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 Kč | 18,54 Kč |
| 10 | 11,79000 Kč | 117,90 Kč |
| 50 | 9,12780 Kč | 456,39 Kč |
| 100 | 8,30490 Kč | 830,49 Kč |
| 500 | 6,91764 Kč | 3 458,82 Kč |
| 1 000 | 6,48834 Kč | 6 488,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,96123 Kč | 23 844,92 Kč |
| 8 000 | 5,71711 Kč | 45 736,88 Kč |
| 12 000 | 5,59476 Kč | 67 137,12 Kč |
| 20 000 | 5,45915 Kč | 109 183,00 Kč |
| 28 000 | 5,37987 Kč | 150 636,36 Kč |
| Unit Price without VAT: | 18,54000 Kč |
|---|---|
| Unit Price with VAT: | 22,43340 Kč |

