
600L3R9AT200T | |
|---|---|
DigiKey Part Number | 1284-1922-2-ND - Tape & Reel (TR) 1284-1922-1-ND - Cut Tape (CT) 1284-1922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L3R9AT200T |
Description | CAP CER 3.9PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L3R9AT200T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 50 | 27,24700 Kč | 1 362,35 Kč |
| 100 | 25,32360 Kč | 2 532,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,07604 Kč | 11 038,02 Kč |
| 1 000 | 21,07023 Kč | 21 070,23 Kč |
| 1 500 | 20,56656 Kč | 30 849,84 Kč |
| 2 500 | 20,00824 Kč | 50 020,60 Kč |
| 3 500 | 19,68179 Kč | 68 886,26 Kč |
| 5 000 | 19,36763 Kč | 96 838,15 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

