
600L3R3BT200T4K | |
---|---|
DigiKey Part Number | 478-600L3R3BT200T4KTR-ND - Tape & Reel (TR) 478-600L3R3BT200T4KCT-ND - Cut Tape (CT) 478-600L3R3BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L3R3BT200T4K |
Description | CAP CER 3.3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L3R3BT200T4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,12000 Kč | 18,12 Kč |
10 | 11,51900 Kč | 115,19 Kč |
50 | 8,91100 Kč | 445,55 Kč |
100 | 8,10500 Kč | 810,50 Kč |
500 | 6,74308 Kč | 3 371,54 Kč |
1 000 | 6,32170 Kč | 6 321,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 5,80360 Kč | 23 214,40 Kč |
8 000 | 5,56401 Kč | 44 512,08 Kč |
12 000 | 5,44396 Kč | 65 327,52 Kč |
20 000 | 5,31091 Kč | 106 218,20 Kč |
28 000 | 5,23308 Kč | 146 526,24 Kč |
40 000 | 5,15824 Kč | 206 329,60 Kč |
Unit Price without VAT: | 18,12000 Kč |
---|---|
Unit Price with VAT: | 21,92520 Kč |