
600L3R0BT200T | |
|---|---|
DigiKey Part Number | 1284-1124-2-ND - Tape & Reel (TR) 1284-1124-1-ND - Cut Tape (CT) 1284-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L3R0BT200T |
Description | CAP CER 3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L3R0BT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 17,99800 Kč | 179,98 Kč |
| 50 | 15,06340 Kč | 753,17 Kč |
| 100 | 13,84880 Kč | 1 384,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,03260 Kč | 6 016,30 Kč |
| 1 000 | 11,38447 Kč | 11 384,47 Kč |
| 1 500 | 11,05995 Kč | 16 589,92 Kč |
| 2 500 | 10,70039 Kč | 26 750,98 Kč |
| 3 500 | 10,49006 Kč | 36 715,21 Kč |
| 5 000 | 10,28781 Kč | 51 439,05 Kč |
| 6 000 | 10,14877 Kč | 60 892,62 Kč |
| 12 000 | 9,86919 Kč | 118 430,28 Kč |
| 12 500 | 9,85204 Kč | 123 150,50 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |

