
600L270JT200T4K | |
|---|---|
DigiKey Part Number | 478-600L270JT200T4KTR-ND - Tape & Reel (TR) 478-600L270JT200T4KCT-ND - Cut Tape (CT) 478-600L270JT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L270JT200T4K |
Description | CAP CER 27PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L270JT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 50 | 17,49980 Kč | 874,99 Kč |
| 100 | 16,12440 Kč | 1 612,44 Kč |
| 500 | 13,80156 Kč | 6 900,78 Kč |
| 1 000 | 13,08301 Kč | 13 083,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,00419 Kč | 48 016,76 Kč |
| 8 000 | 11,60300 Kč | 92 824,00 Kč |
| 12 000 | 11,40197 Kč | 136 823,64 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

