
600L270GT200T4K | |
|---|---|
DigiKey Part Number | 478-600L270GT200T4KTR-ND - Tape & Reel (TR) 478-600L270GT200T4KCT-ND - Cut Tape (CT) 478-600L270GT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L270GT200T4K |
Description | CAP CER 27PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L270GT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 50 | 19,44420 Kč | 972,21 Kč |
| 100 | 17,95330 Kč | 1 795,33 Kč |
| 500 | 15,43604 Kč | 7 718,02 Kč |
| 1 000 | 14,65723 Kč | 14 657,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,61634 Kč | 58 465,36 Kč |
| 8 000 | 14,15659 Kč | 113 252,72 Kč |
| 12 000 | 13,92628 Kč | 167 115,36 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

