0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L220JT200T4K

DigiKey Part Number
478-600L220JT200T4KTR-ND - Tape & Reel (TR)
478-600L220JT200T4KCT-ND - Cut Tape (CT)
478-600L220JT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L220JT200T4K
Description
CAP CER 22PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L220JT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299 179
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1010,02000 Kč100,20 Kč
507,68740 Kč384,37 Kč
1006,96540 Kč696,54 Kč
5005,75128 Kč2 875,64 Kč
1 0005,37575 Kč5 375,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,09065 Kč16 362,60 Kč
8 0003,91262 Kč31 300,96 Kč
12 0003,82349 Kč45 881,88 Kč
20 0003,80716 Kč76 143,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč