0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L1R2BT200T4K

DigiKey Part Number
478-600L1R2BT200T4KTR-ND - Tape & Reel (TR)
478-600L1R2BT200T4KCT-ND - Cut Tape (CT)
478-600L1R2BT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L1R2BT200T4K
Description
CAP CER 1.2PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L1R2BT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1016,85100 Kč168,51 Kč
5013,28540 Kč664,27 Kč
10012,18350 Kč1 218,35 Kč
50010,32460 Kč5 162,30 Kč
1 0009,74969 Kč9 749,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,06423 Kč36 256,92 Kč
8 0008,73683 Kč69 894,64 Kč
12 0008,57280 Kč102 873,60 Kč
20 0008,39096 Kč167 819,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč