1.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L1R2AT200T4K

DigiKey Part Number
478-600L1R2AT200T4KTR-ND - Tape & Reel (TR)
478-600L1R2AT200T4KCT-ND - Cut Tape (CT)
478-600L1R2AT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L1R2AT200T4K
Description
CAP CER 1.2PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L1R2AT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1014,32100 Kč143,21 Kč
5011,16260 Kč558,13 Kč
10010,18820 Kč1 018,82 Kč
5008,54744 Kč4 273,72 Kč
1 0008,04013 Kč8 040,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,27828 Kč29 113,12 Kč
8 0006,99512 Kč55 960,96 Kč
12 0006,85326 Kč82 239,12 Kč
20 0006,69595 Kč133 919,00 Kč
28 0006,60398 Kč184 911,44 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč