0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L1R2AT200T4K

DigiKey Part Number
478-600L1R2AT200T4KTR-ND - Tape & Reel (TR)
478-600L1R2AT200T4KCT-ND - Cut Tape (CT)
478-600L1R2AT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L1R2AT200T4K
Description
CAP CER 1.2PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L1R2AT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,25000 Kč21,25 Kč
1013,64400 Kč136,44 Kč
5010,64420 Kč532,21 Kč
1009,71930 Kč971,93 Kč
5008,15328 Kč4 076,64 Kč
1 0007,66898 Kč7 668,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,08126 Kč28 325,04 Kč
8 0006,80568 Kč54 445,44 Kč
12 0006,66765 Kč80 011,80 Kč
20 0006,51465 Kč130 293,00 Kč
28 0006,42514 Kč179 903,92 Kč
Manufacturers Standard Package
Unit Price without VAT:21,25000 Kč
Unit Price with VAT:25,71250 Kč