
600L100JT200T4K | |
|---|---|
DigiKey Part Number | 478-600L100JT200T4KTR-ND - Tape & Reel (TR) 478-600L100JT200T4KCT-ND - Cut Tape (CT) 478-600L100JT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L100JT200T4K |
Description | CAP CER 10PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L100JT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,65900 Kč | 176,59 Kč |
| 50 | 13,92580 Kč | 696,29 Kč |
| 100 | 12,77100 Kč | 1 277,10 Kč |
| 500 | 10,82194 Kč | 5 410,97 Kč |
| 1 000 | 10,21910 Kč | 10 219,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,31435 Kč | 37 257,40 Kč |
| 8 000 | 8,97791 Kč | 71 823,28 Kč |
| 12 000 | 8,80938 Kč | 105 712,56 Kč |
| 20 000 | 8,62252 Kč | 172 450,40 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

