0.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L0R3BT200T4K

DigiKey Part Number
478-600L0R3BT200T4KTR-ND - Tape & Reel (TR)
478-600L0R3BT200T4KCT-ND - Cut Tape (CT)
478-600L0R3BT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L0R3BT200T4K
Description
CAP CER 0.3PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L0R3BT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,94500 Kč89,45 Kč
506,79920 Kč339,96 Kč
1006,13980 Kč613,98 Kč
5005,02986 Kč2 514,93 Kč
1 0004,68675 Kč4 686,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,17209 Kč16 688,36 Kč
8 0003,98083 Kč31 846,64 Kč
12 0003,88500 Kč46 620,00 Kč
20 0003,77882 Kč75 576,40 Kč
28 0003,71674 Kč104 068,72 Kč
40 0003,65700 Kč146 280,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč