
600L0R3AW200T4K | |
|---|---|
DigiKey Part Number | 478-600L0R3AW200T4KTR-ND - Tape & Reel (TR) 478-600L0R3AW200T4KCT-ND - Cut Tape (CT) 478-600L0R3AW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R3AW200T4K |
Description | CAP CER 0.3PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R3AW200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 50 | 10,81400 Kč | 540,70 Kč |
| 100 | 9,86490 Kč | 986,49 Kč |
| 500 | 8,26356 Kč | 4 131,78 Kč |
| 1 000 | 7,76842 Kč | 7 768,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,29009 Kč | 57 160,36 Kč |
| 8 000 | 13,83753 Kč | 110 700,24 Kč |
| 12 000 | 13,61071 Kč | 163 328,52 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

