
600F820JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F820JT250XT4KTR-ND - Tape & Reel (TR) 478-600F820JT250XT4KCT-ND - Cut Tape (CT) 478-600F820JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F820JT250XT4K |
Description | CAP CER 82PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F820JT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 35,63400 Kč | 356,34 Kč |
| 50 | 29,09480 Kč | 1 454,74 Kč |
| 100 | 27,07690 Kč | 2 707,69 Kč |
| 500 | 23,66516 Kč | 11 832,58 Kč |
| 1 000 | 22,60876 Kč | 22 608,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,02246 Kč | 84 089,84 Kč |
| 8 000 | 20,43245 Kč | 163 459,60 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

