
600F100JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F100JT250XT4KTR-ND - Tape & Reel (TR) 478-600F100JT250XT4KCT-ND - Cut Tape (CT) 478-600F100JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F100JT250XT4K |
Description | CAP CER 10PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F100JT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 50 | 17,67620 Kč | 883,81 Kč |
| 100 | 16,29020 Kč | 1 629,02 Kč |
| 500 | 13,94940 Kč | 6 974,70 Kč |
| 1 000 | 13,22517 Kč | 13 225,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,13795 Kč | 48 551,80 Kč |
| 8 000 | 11,73360 Kč | 93 868,80 Kč |
| 12 000 | 11,53105 Kč | 138 372,60 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

