
3104603999 | |
|---|---|
DigiKey Part Number | 478-3104603999-ND |
Manufacturer | |
Manufacturer Product Number | 3104603999 |
Description | POT 4W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100 | |
Tolerance | ±10% | |
Power (Watts) | 4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 122,54400 Kč | 1 225,44 Kč |
| 25 | 113,78400 Kč | 2 844,60 Kč |
| 50 | 107,54760 Kč | 5 377,38 Kč |
| 100 | 101,63030 Kč | 10 163,03 Kč |
| 300 | 92,87557 Kč | 27 862,67 Kč |
| 500 | 89,05462 Kč | 44 527,31 Kč |
| 1 000 | 84,11190 Kč | 84 111,90 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |










