2 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

248005502100867+

DigiKey Part Number
478-248005502100867+TR-ND - Tape & Reel (TR)
478-248005502100867+CT-ND - Cut Tape (CT)
478-248005502100867+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
248005502100867+
Description
IDC MINI WIRE 2POS 1.27MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.075" (1.90mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 80°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1A per Contact
Voltage Rating
30VDC
Applications
-
Insulation Material
Plastic
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1027,08700 Kč270,87 Kč
2525,38240 Kč634,56 Kč
5024,16440 Kč1 208,22 Kč
10023,00960 Kč2 300,96 Kč
25021,56832 Kč5 392,08 Kč
50020,53856 Kč10 269,28 Kč
1 00019,55817 Kč19 558,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,09972 Kč54 299,16 Kč
6 00017,23659 Kč103 419,54 Kč
9 00016,75101 Kč150 759,09 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč