
247129002001829+ | |
|---|---|
DigiKey Part Number | 478-247129002001829+TR-ND - Tape & Reel (TR) 478-247129002001829+CT-ND - Cut Tape (CT) 478-247129002001829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 247129002001829+ |
Description | RECPT - 2+4 POS - 0.7MM HEIGHT - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 6 (2 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,92600 Kč | 49,26 Kč |
| 100 | 4,17630 Kč | 417,63 Kč |
| 500 | 3,72712 Kč | 1 863,56 Kč |
| 1 000 | 3,54882 Kč | 3 548,82 Kč |
| 5 000 | 3,16760 Kč | 15 838,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 000 | 4,93233 Kč | 369 924,75 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

