6 (2 + 4 Power) Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

247129002001829+

DigiKey Part Number
478-247129002001829+TR-ND - Tape & Reel (TR)
478-247129002001829+CT-ND - Cut Tape (CT)
478-247129002001829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
247129002001829+
Description
RECPT - 2+4 POS - 0.7MM HEIGHT -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 (2 + 4 Power) Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
6 (2 + 4 Power)
Pitch
-
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 321
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,91400 Kč49,14 Kč
1004,16600 Kč416,60 Kč
5003,71790 Kč1 858,95 Kč
1 0003,54005 Kč3 540,05 Kč
5 0003,15978 Kč15 798,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75 0004,92014 Kč369 010,50 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč