
246411067401894M | |
---|---|
DigiKey Part Number | 478-246411067401894MTR-ND - Tape & Reel (TR) 478-246411067401894MCT-ND - Cut Tape (CT) 478-246411067401894MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 246411067401894M |
Description | CONN PCI EXP FMALE 67POS 0.020 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Plastic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,87000 Kč | 31,87 Kč |
10 | 27,01700 Kč | 270,17 Kč |
25 | 25,31280 Kč | 632,82 Kč |
50 | 24,10440 Kč | 1 205,22 Kč |
100 | 22,95050 Kč | 2 295,05 Kč |
250 | 21,51240 Kč | 5 378,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 20,21318 Kč | 16 170,54 Kč |
1 600 | 19,24848 Kč | 30 797,57 Kč |
2 400 | 18,70603 Kč | 44 894,47 Kč |
4 000 | 18,04425 Kč | 72 177,00 Kč |
5 600 | 17,62118 Kč | 98 678,61 Kč |
8 000 | 17,18376 Kč | 137 470,08 Kč |
Unit Price without VAT: | 31,87000 Kč |
---|---|
Unit Price with VAT: | 38,56270 Kč |