


245861060004829+ | |
|---|---|
DigiKey Part Number | 478-245861060004829+TR-ND - Tape & Reel (TR) 478-245861060004829+CT-ND - Cut Tape (CT) 478-245861060004829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245861060004829+ |
Description | RECPT - 0.35MM PITCH - 60 POS 0. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 100 | 14,70070 Kč | 1 470,07 Kč |
| 500 | 13,12040 Kč | 6 560,20 Kč |
| 1 000 | 12,49381 Kč | 12 493,81 Kč |
| 5 000 | 11,24443 Kč | 56 222,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 10,32165 Kč | 154 824,75 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


