30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Kyocera 5861 Series Board to Board connector 0.35mm Pitch

245861030004829+

DigiKey Part Number
478-245861030004829+TR-ND - Tape & Reel (TR)
478-245861030004829+CT-ND - Cut Tape (CT)
478-245861030004829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
245861030004829+
Description
RECPT - 0.35MM PITCH - 30 POS 0.
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
245861030004829+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,37300 Kč103,73 Kč
1008,81290 Kč881,29 Kč
5007,86586 Kč3 932,93 Kč
1 0007,49020 Kč7 490,20 Kč
5 0006,68593 Kč33 429,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0006,18748 Kč92 812,20 Kč
30 0005,89242 Kč176 772,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč