12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Kyocera 5861 Series Board to Board connector 0.35mm Pitch

245861012004829+

DigiKey Part Number
478-245861012004829+TR-ND - Tape & Reel (TR)
478-245861012004829+CT-ND - Cut Tape (CT)
478-245861012004829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
245861012004829+
Description
RECPT - 0.35MM PITCH - 12 POS 0.
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
12
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,49600 Kč74,96 Kč
1006,36240 Kč636,24 Kč
5005,67702 Kč2 838,51 Kč
1 0005,40594 Kč5 405,94 Kč
5 0004,82534 Kč24 126,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0004,46555 Kč66 983,25 Kč
30 0004,25257 Kč127 577,10 Kč
45 0004,13275 Kč185 973,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč