


245656040010829+T | |
|---|---|
DigiKey Part Number | 478-245656040010829+TTR-ND - Tape & Reel (TR) 478-245656040010829+TCT-ND - Cut Tape (CT) 478-245656040010829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245656040010829+T |
Description | 5656 SERIES, FLOXY, 0.5MM PITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Floating Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Solder Retention |
Part Status Active | Mated Stacking Heights 18mm |
Connector Type Receptacle, Floating | Height Above Board 0.551" (14.00mm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,76200 Kč | 1 157,62 Kč |
| 25 | 108,50920 Kč | 2 712,73 Kč |
| 50 | 103,32700 Kč | 5 166,35 Kč |
| 100 | 98,39450 Kč | 9 839,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 90,07123 Kč | 31 524,93 Kč |
| 700 | 85,77503 Kč | 60 042,52 Kč |
| 1 050 | 83,35806 Kč | 87 525,96 Kč |
| 1 750 | 80,41070 Kč | 140 718,73 Kč |
| 2 450 | 78,52695 Kč | 192 391,03 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |

