


245655060400829+T | |
|---|---|
DigiKey Part Number | 478-245655060400829+TTR-ND - Tape & Reel (TR) 478-245655060400829+TCT-ND - Cut Tape (CT) 478-245655060400829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245655060400829+T |
Description | 5655 SERIES, FLOXY, 0.5MM PITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Floating Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.108" (2.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 92,85300 Kč | 928,53 Kč |
| 25 | 87,04080 Kč | 2 176,02 Kč |
| 50 | 82,88340 Kč | 4 144,17 Kč |
| 100 | 78,92310 Kč | 7 892,31 Kč |
| 250 | 73,98184 Kč | 18 495,46 Kč |
| 500 | 70,67926 Kč | 35 339,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,09218 Kč | 67 092,18 Kč |
| 2 000 | 63,89314 Kč | 127 786,28 Kč |
| 3 000 | 62,09333 Kč | 186 279,99 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |


