60 Position Connector Receptacle, Floating Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Receptacle, Floating Surface Mount
KYOCERA AVX FloXY® Fine Pitch Connectors | Datasheet Preview

245655060400829+T

DigiKey Part Number
478-245655060400829+TTR-ND - Tape & Reel (TR)
478-245655060400829+TCT-ND - Cut Tape (CT)
478-245655060400829+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
245655060400829+T
Description
5655 SERIES, FLOXY, 0.5MM PITCH,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Floating Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Floating
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
4mm
Height Above Board
0.108" (2.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1092,85300 Kč928,53 Kč
2587,04080 Kč2 176,02 Kč
5082,88340 Kč4 144,17 Kč
10078,92310 Kč7 892,31 Kč
25073,98184 Kč18 495,46 Kč
50070,67926 Kč35 339,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00067,09218 Kč67 092,18 Kč
2 00063,89314 Kč127 786,28 Kč
3 00062,09333 Kč186 279,99 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč