100 Position Connector Receptacle, Floating Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Receptacle, Floating Surface Mount
KYOCERA AVX FloXY® Fine Pitch Connectors | Datasheet Preview

245652100005829+T

DigiKey Part Number
478-245652100005829+TTR-ND - Tape & Reel (TR)
478-245652100005829+TCT-ND - Cut Tape (CT)
478-245652100005829+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
245652100005829+T
Description
5652 SERIES, FLOXY, 0.5MM PITCH,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Floating Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Floating
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
15mm, 25mm
Height Above Board
0.443" (11.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1445,79000 Kč445,79 Kč
10378,80400 Kč3 788,04 Kč
25355,09280 Kč8 877,32 Kč
50338,14340 Kč16 907,17 Kč
100328,97990 Kč32 897,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350294,79631 Kč103 178,71 Kč
700280,74656 Kč196 522,59 Kč
Manufacturers Standard Package
Unit Price without VAT:445,79000 Kč
Unit Price with VAT:539,40590 Kč