
245046100600868+ | |
|---|---|
DigiKey Part Number | 478-245046100600868+TR-ND - Tape & Reel (TR) 478-245046100600868+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 245046100600868+ |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm, 4mm, 4.5mm | |
Height Above Board | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,13000 Kč | 511,30 Kč |
| 100 | 43,45960 Kč | 4 345,96 Kč |
| 500 | 38,79212 Kč | 19 396,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,94115 Kč | 36 941,15 Kč |
| 2 000 | 35,17900 Kč | 70 358,00 Kč |
| 3 000 | 34,18775 Kč | 102 563,25 Kč |
| 5 000 | 32,97887 Kč | 164 894,35 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |



