
229159004101116 | |
|---|---|
DigiKey Part Number | 478-5863-2-ND - Tape & Reel (TR) 478-5863-1-ND - Cut Tape (CT) 478-5863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 229159004101116 |
Description | CONN SSL SOCKET 4POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Socket | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention, Top Load | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 100 | 23,86630 Kč | 2 386,63 Kč |
| 500 | 21,30290 Kč | 10 651,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 19,81011 Kč | 27 734,15 Kč |
| 2 800 | 18,86498 Kč | 52 821,94 Kč |
| 4 200 | 18,33340 Kč | 77 000,28 Kč |
| 7 000 | 17,68494 Kč | 123 794,58 Kč |
| 9 800 | 17,27047 Kč | 169 250,61 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |




