SSL Connector 2 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder
229159002101116
229159002101116

229159002101116

DigiKey Part Number
478-229159002101116TR-ND - Tape & Reel (TR)
478-229159002101116CT-ND - Cut Tape (CT)
478-229159002101116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
229159002101116
Description
CONN SSL SOCKET 2POS 3MM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board or Cable
Connector Type
Socket
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
Solder Retention, Top Load
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 736
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,23400 Kč192,34 Kč
10016,35110 Kč1 635,11 Kč
50014,59320 Kč7 296,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40014,70535 Kč20 587,49 Kč
2 80014,00364 Kč39 210,19 Kč
4 20013,60890 Kč57 157,38 Kč
7 00013,12747 Kč91 892,29 Kč
9 80012,81979 Kč125 633,94 Kč
14 00012,50159 Kč175 022,26 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč