1.2 µF ±20% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µF ±20% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Ceramic 2225

2225PC125MAT1A

DigiKey Part Number
478-5577-2-ND - Tape & Reel (TR)
478-5577-1-ND - Cut Tape (CT)
478-5577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225PC125MAT1A
Description
CAP CER 1.2UF 250V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 µF ±20% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225PC125MAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±20%
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225PC125KAT1AKYOCERA AVX764478-3994-1-ND42,63000 KčUpgrade
C2225C125KARACTUKEMET2 421399-C2225C125KARACTUCT-ND57,74000 KčUpgrade
In-Stock: 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,40500 Kč144,05 Kč
5011,23400 Kč561,70 Kč
10010,25960 Kč1 025,96 Kč
5008,60918 Kč4 304,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,60924 Kč10 609,24 Kč
2 00010,09952 Kč20 199,04 Kč
3 0009,84421 Kč29 532,63 Kč
5 0009,56127 Kč47 806,35 Kč
7 0009,39583 Kč65 770,81 Kč
10 0009,23668 Kč92 366,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč