
22205C106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55CR71H106KVTR-ND - Tape & Reel (TR) 478-KGM55CR71H106KVCT-ND - Cut Tape (CT) 478-KGM55CR71H106KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22205C106KAT2A |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22205C106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 29,96400 Kč | 299,64 Kč |
| 50 | 24,25680 Kč | 1 212,84 Kč |
| 100 | 22,49520 Kč | 2 249,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,51974 Kč | 9 759,87 Kč |
| 1 000 | 18,59835 Kč | 18 598,35 Kč |
| 1 500 | 18,13695 Kč | 27 205,42 Kč |
| 2 500 | 17,62538 Kč | 44 063,45 Kč |
| 3 500 | 17,32629 Kč | 60 642,01 Kč |
| 5 000 | 17,03862 Kč | 85 193,10 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

