
22205C106K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF55CR71H106KVTR-ND - Tape & Reel (TR) 478-KAF55CR71H106KVCT-ND - Cut Tape (CT) 478-KAF55CR71H106KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22205C106K4Z2A |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22205C106K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 51,65500 Kč | 516,55 Kč |
| 50 | 42,94940 Kč | 2 147,47 Kč |
| 100 | 40,25740 Kč | 4 025,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,69828 Kč | 17 849,14 Kč |
| 1 000 | 34,28658 Kč | 34 286,58 Kč |
| 1 500 | 33,57944 Kč | 50 369,16 Kč |
| 2 500 | 32,79560 Kč | 81 989,00 Kč |
| 3 500 | 32,33722 Kč | 113 180,27 Kč |
| 5 000 | 31,89605 Kč | 159 480,25 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |

