
209159004101116 | |
|---|---|
DigiKey Part Number | 478-5680-2-ND - Tape & Reel (TR) 478-5680-1-ND - Cut Tape (CT) 478-5680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209159004101116 |
Description | CONN SSL SOCKET 4POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Socket | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 100 | 18,45930 Kč | 1 845,93 Kč |
| 500 | 16,47588 Kč | 8 237,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 18,41959 Kč | 25 787,43 Kč |
| 2 800 | 17,54075 Kč | 49 114,10 Kč |
| 4 200 | 17,04643 Kč | 71 595,01 Kč |
| 7 000 | 16,44350 Kč | 115 104,50 Kč |
| 9 800 | 16,05822 Kč | 157 370,56 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



