New at DigiKey
206780002000006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206780002000006

DigiKey Part Number
478-206780002000006-ND
Manufacturer
Manufacturer Product Number
206780002000006
Description
IP20 FEMALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,46000 Kč73,46 Kč
1062,45500 Kč624,55 Kč
2558,52760 Kč1 463,19 Kč
5055,73200 Kč2 786,60 Kč
10053,07130 Kč5 307,13 Kč
40048,12503 Kč19 250,01 Kč
80045,82875 Kč36 663,00 Kč
1 20044,53724 Kč53 444,69 Kč
2 80041,95483 Kč117 473,52 Kč
Manufacturers Standard Package
Unit Price without VAT:73,46000 Kč
Unit Price with VAT:88,88660 Kč