


1825CC154KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CR72J154KVTR-ND - Tape & Reel (TR) 478-KGM44CR72J154KVCT-ND - Cut Tape (CT) 478-KGM44CR72J154KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825CC154KAT2A |
Description | CAP CER 0.15UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 50 | 14,53480 Kč | 726,74 Kč |
| 100 | 13,34420 Kč | 1 334,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,32926 Kč | 5 664,63 Kč |
| 1 000 | 10,70604 Kč | 10 706,04 Kč |
| 1 500 | 10,39387 Kč | 15 590,81 Kč |
| 2 500 | 10,04796 Kč | 25 119,90 Kč |
| 3 500 | 9,84578 Kč | 34 460,23 Kč |
| 5 000 | 9,65127 Kč | 48 256,35 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

