


1812WC332KAT1A | |
|---|---|
DigiKey Part Number | 478-4736-2-ND - Tape & Reel (TR) 478-4736-1-ND - Cut Tape (CT) 478-4736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812WC332KAT1A |
Description | CAP CER 3300PF 2.5KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812WC332KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 15,34500 Kč | 153,45 Kč |
| 50 | 13,63620 Kč | 681,81 Kč |
| 100 | 13,33310 Kč | 1 333,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,79768 Kč | 5 898,84 Kč |
| 1 000 | 10,82075 Kč | 10 820,75 Kč |
| 1 500 | 10,61931 Kč | 15 928,97 Kč |
| 2 500 | 10,41234 Kč | 26 030,85 Kč |
| 3 500 | 10,27721 Kč | 35 970,24 Kč |
| 5 000 | 10,07781 Kč | 50 389,05 Kč |
| 6 000 | 9,98328 Kč | 59 899,68 Kč |
| 12 000 | 9,66509 Kč | 115 981,08 Kč |
| 12 500 | 9,64818 Kč | 120 602,25 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |

