


1812HC332KAT1A | |
|---|---|
DigiKey Part Number | 478-5948-2-ND - Tape & Reel (TR) 478-5948-1-ND - Cut Tape (CT) 478-5948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC332KAT1A |
Description | CAP CER 3300PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC332KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 17,21900 Kč | 172,19 Kč |
| 50 | 14,78980 Kč | 739,49 Kč |
| 100 | 13,58990 Kč | 1 358,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,79726 Kč | 5 898,63 Kč |
| 1 000 | 11,15861 Kč | 11 158,61 Kč |
| 1 500 | 10,83865 Kč | 16 257,97 Kč |
| 2 500 | 10,48416 Kč | 26 210,40 Kč |
| 3 500 | 10,27691 Kč | 35 969,19 Kč |
| 5 000 | 10,07748 Kč | 50 387,40 Kč |
| 6 000 | 9,98303 Kč | 59 898,18 Kč |
| 12 000 | 9,66477 Kč | 115 977,24 Kč |
| 12 500 | 9,64787 Kč | 120 598,37 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |

