
1812HC222KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JR73U222KVTR-ND - Tape & Reel (TR) 478-KGM43JR73U222KVCT-ND - Cut Tape (CT) 478-KGM43JR73U222KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC222KAT2A |
Description | CAP CER 2200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 50 | 8,25220 Kč | 412,61 Kč |
| 100 | 7,48370 Kč | 748,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,18854 Kč | 3 094,27 Kč |
| 1 000 | 5,78831 Kč | 5 788,31 Kč |
| 1 500 | 5,58799 Kč | 8 381,98 Kč |
| 2 500 | 5,36591 Kč | 13 414,78 Kč |
| 3 500 | 5,23612 Kč | 18 326,42 Kč |
| 5 000 | 5,11129 Kč | 25 556,45 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

