
1812GA102JAT1A | |
|---|---|
DigiKey Part Number | 478-12884-2-ND - Tape & Reel (TR) 478-12884-1-ND - Cut Tape (CT) 478-12884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GA102JAT1A |
Description | CAP CER 1000PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 22,75300 Kč | 227,53 Kč |
| 50 | 18,18600 Kč | 909,30 Kč |
| 100 | 16,77410 Kč | 1 677,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,38488 Kč | 7 192,44 Kč |
| 1 000 | 13,64596 Kč | 13 645,96 Kč |
| 1 500 | 13,27578 Kč | 19 913,67 Kč |
| 2 500 | 12,86551 Kč | 32 163,78 Kč |
| 3 500 | 12,62568 Kč | 44 189,88 Kč |
| 5 000 | 12,39492 Kč | 61 974,60 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |

