
1812CC104KAZ1A | |
|---|---|
DigiKey Part Number | 478-4663-2-ND - Tape & Reel (TR) 478-4663-1-ND - Cut Tape (CT) 478-4663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC104KAZ1A |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812CC104KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 50 | 9,95720 Kč | 497,86 Kč |
| 100 | 9,06900 Kč | 906,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,56810 Kč | 3 784,05 Kč |
| 1 000 | 7,10404 Kč | 7 104,04 Kč |
| 1 500 | 6,87153 Kč | 10 307,30 Kč |
| 2 500 | 6,61387 Kč | 16 534,67 Kč |
| 3 500 | 6,46331 Kč | 22 621,58 Kč |
| 5 000 | 6,31842 Kč | 31 592,10 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

