1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812CC104KAZ1A

DigiKey Part Number
478-4663-2-ND - Tape & Reel (TR)
478-4663-1-ND - Cut Tape (CT)
478-4663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812CC104KAZ1A
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812CC104KAZ1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1011,89400 Kč118,94 Kč
509,49840 Kč474,92 Kč
1008,65070 Kč865,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,36340 Kč3 681,70 Kč
1 0006,91160 Kč6 911,60 Kč
1 5006,68546 Kč10 028,19 Kč
2 5006,56437 Kč16 410,92 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč