


1812AC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73A103KVTR-ND - Tape & Reel (TR) 478-KGM43FR73A103KVCT-ND - Cut Tape (CT) 478-KGM43FR73A103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC103KAT2A |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 50 | 5,57700 Kč | 278,85 Kč |
| 100 | 5,01640 Kč | 501,64 Kč |
| 500 | 4,06816 Kč | 2 034,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,77565 Kč | 3 775,65 Kč |
| 2 000 | 3,53481 Kč | 7 069,62 Kč |
| 3 000 | 3,41427 Kč | 10 242,81 Kč |
| 5 000 | 3,28069 Kč | 16 403,45 Kč |
| 7 000 | 3,20261 Kč | 22 418,27 Kč |
| 10 000 | 3,12748 Kč | 31 274,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

