
1808HC102KAZ1A | |
|---|---|
DigiKey Part Number | 478-4603-2-ND - Tape & Reel (TR) 478-4603-1-ND - Cut Tape (CT) 478-4603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HC102KAZ1A |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808HC102KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 50 | 14,53480 Kč | 726,74 Kč |
| 100 | 13,34420 Kč | 1 334,42 Kč |
| 500 | 11,32926 Kč | 5 664,63 Kč |
| 1 000 | 10,70604 Kč | 10 706,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,19296 Kč | 20 385,92 Kč |
| 4 000 | 9,77069 Kč | 39 082,76 Kč |
| 6 000 | 9,55910 Kč | 57 354,60 Kč |
| 10 000 | 9,32450 Kč | 93 245,00 Kč |
| 14 000 | 9,18736 Kč | 128 623,04 Kč |
| 20 000 | 9,05539 Kč | 181 107,80 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

