
1808GC102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42BR73D102KYTR-ND - Tape & Reel (TR) 478-KGM42BR73D102KYCT-ND - Cut Tape (CT) 478-KGM42BR73D102KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC102KAT2A |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC102KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 50 | 12,96840 Kč | 648,42 Kč |
| 100 | 11,87860 Kč | 1 187,86 Kč |
| 500 | 10,03368 Kč | 5 016,84 Kč |
| 1 000 | 9,46296 Kč | 9 462,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,99334 Kč | 17 986,68 Kč |
| 4 000 | 8,60671 Kč | 34 426,84 Kč |
| 6 000 | 8,41299 Kč | 50 477,94 Kč |
| 10 000 | 8,19825 Kč | 81 982,50 Kč |
| 14 000 | 8,07271 Kč | 113 017,94 Kč |
| 20 000 | 7,95189 Kč | 159 037,80 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

