6 (2 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

147129002001829+

DigiKey Part Number
478-147129002001829+TR-ND - Tape & Reel (TR)
478-147129002001829+CT-ND - Cut Tape (CT)
478-147129002001829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
147129002001829+
Description
PLUG - 2+4 POS - 0.7MM HEIGHT -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 (2 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
6 (2 + 4 Power)
Pitch
-
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 974
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75 0004,92014 Kč369 010,50 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,91400 Kč49,14 Kč
1004,16600 Kč416,60 Kč
5003,71790 Kč1 858,95 Kč
1 0003,54005 Kč3 540,05 Kč
5 0003,15978 Kč15 798,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
108,69300 Kč86,93 Kč
1007,07840 Kč707,84 Kč
5006,13604 Kč3 068,02 Kč
1 0005,77004 Kč5 770,04 Kč
5 0005,00294 Kč25 014,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč