
147129002001829+ | |
|---|---|
DigiKey Part Number | 478-147129002001829+TR-ND - Tape & Reel (TR) 478-147129002001829+CT-ND - Cut Tape (CT) 478-147129002001829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 147129002001829+ |
Description | PLUG - 2+4 POS - 0.7MM HEIGHT - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 6 (2 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 000 | 4,87516 Kč | 365 637,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 7,77940 Kč | 777,94 Kč |
| 500 | 6,94212 Kč | 3 471,06 Kč |
| 1 000 | 6,61048 Kč | 6 610,48 Kč |
| 5 000 | 5,90066 Kč | 29 503,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 8,61400 Kč | 86,14 Kč |
| 100 | 7,01370 Kč | 701,37 Kč |
| 500 | 6,07992 Kč | 3 039,96 Kč |
| 1 000 | 5,71728 Kč | 5 717,28 Kč |
| 5 000 | 4,95720 Kč | 24 786,00 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |

