


145861060024829+ | |
|---|---|
DigiKey Part Number | 478-145861060024829+TR-ND - Tape & Reel (TR) 478-145861060024829+CT-ND - Cut Tape (CT) 478-145861060024829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145861060024829+ |
Description | PLUG - 0.35MM PITCH - 60 POS 0.6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 100 | 16,60940 Kč | 1 660,94 Kč |
| 500 | 14,82416 Kč | 7 412,08 Kč |
| 1 000 | 14,11612 Kč | 14 116,12 Kč |
| 5 000 | 12,85078 Kč | 64 253,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 11,66212 Kč | 174 931,80 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

