


145861024024829+ | |
|---|---|
DigiKey Part Number | 478-145861024024829+TR-ND - Tape & Reel (TR) 478-145861024024829+CT-ND - Cut Tape (CT) 478-145861024024829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145861024024829+ |
Description | PLUG - 0.35MM PITCH - 24 POS 0.6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 100 | 10,21340 Kč | 1 021,34 Kč |
| 500 | 9,11566 Kč | 4 557,83 Kč |
| 1 000 | 8,68015 Kč | 8 680,15 Kč |
| 5 000 | 7,74818 Kč | 38 740,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 7,17061 Kč | 107 559,15 Kč |
| 30 000 | 6,82870 Kč | 204 861,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


